Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2356CMSE-14#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM4744
Product RangeSingle 14-Bit SAR ADCs
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.810 |
| 5+ | $19.740 |
| 10+ | $18.660 |
| 25+ | $17.550 |
| 50+ | $16.380 |
| 100+ | $16.030 |
| 250+ | $15.500 |
Price for:Each
Minimum: 1
Multiple: 1
$20.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2356CMSE-14#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM4744
Product RangeSingle 14-Bit SAR ADCs
ADC ArchitectureSAR
Resolution14bit
Sampling Rate3.5MSPS
No. of Channels1Channels
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min3.1V
Supply Voltage Max3.6V
ADC / DAC Case StyleSOP
IC Case / PackageMSOP-EP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 14-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
3.5MSPS
Input Channel Type
Differential, Pseudo Differential, Single Ended
Interfaces
SPI
Supply Voltage Max
3.6V
IC Case / Package
MSOP-EP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Resolution
14bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
3.1V
ADC / DAC Case Style
SOP
No. of Pins
10Pins
Operating Temperature Min
0°C
Product Range
Single 14-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
