Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2497CUHF#TRPBFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel79AK7093RL
Cut Tape79AK7093
Product Range16 Channel 16-Bit Delta-Sigma ADCs
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.090 | $10.09 |
| Total Price | $10.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.090 |
| 25+ | $7.140 |
| 50+ | $6.830 |
| 100+ | $6.510 |
| 250+ | $6.360 |
| 500+ | $6.230 |
| 1000+ | $6.110 |
| 2500+ | $5.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2497CUHF#TRPBFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel79AK7093RL
Cut Tape79AK7093
Product Range16 Channel 16-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution16bit
Sampling Rate6.8SPS
No. of Channels16Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
InterfacesI2C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of Pins38Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range16 Channel 16-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
6.8SPS
Input Channel Type
Differential, Single Ended
Interfaces
I2C
Supply Voltage Max
5.5V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Resolution
16bit
No. of Channels
16Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
ADC / DAC Case Style
QFN-EP
No. of Pins
38Pins
Operating Temperature Min
0°C
Product Range
16 Channel 16-Bit Delta-Sigma ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
