Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2602CMS8#TRPBFCopy
Newark Part No.78AK6489
Product RangeDual 16-Bit Voltage Output DACs
Your Part Number
908 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $339.400 |
| 10+ | $268.600 |
| 25+ | $250.800 |
| 50+ | $245.200 |
| 100+ | $239.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$339.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2602CMS8#TRPBFCopy
Newark Part No.78AK6489
Product RangeDual 16-Bit Voltage Output DACs
Resolution16bit
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Min5.5V
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Range2.5V to 5.5V
Supply Voltage Max2.5V
Supply Voltage Range2.5V to 5.5V
ADC / DAC Case StyleMSOP
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.5V to 5.5V
Supply Voltage Range
2.5V to 5.5V
No. of Channels
2Channels
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Interfaces
3 Wire, Microwire, Serial, SPI
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Max
2.5V
ADC / DAC Case Style
MSOP
Output Type
Voltage
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
Dual 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
