Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2604IGN#TRPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK6490RL
Cut Tape78AK6490
Product RangeQuad 16-Bit Voltage Output DACs
Your Part Number
1,081 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $34.480 | $34.48 |
| Total Price | $34.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $34.480 |
| 25+ | $26.330 |
| 50+ | $26.200 |
| 100+ | $26.070 |
| 250+ | $25.550 |
| 500+ | $25.030 |
| 1000+ | $24.500 |
| 2500+ | $23.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2604IGN#TRPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK6490RL
Cut Tape78AK6490
Product RangeQuad 16-Bit Voltage Output DACs
Resolution16bit
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Min5.5V
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Max2.5V
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
No. of Channels4Channels
ADC / DAC Case StyleNSSOP
Output TypeVoltage
IC Case / PackageNSSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.5V
Supply Voltage Range
2.5V to 5.5V
ADC / DAC Case Style
NSSOP
IC Case / Package
NSSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Interfaces
3 Wire, Microwire, Serial, SPI
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Range
2.5V to 5.5V
No. of Channels
4Channels
Output Type
Voltage
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
