Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2614IGN#PBFCopy
Newark Part No.25AM9049
Product RangeQuad 14-Bit Voltage Output DACs
Your Part Number
118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.620 |
| 5+ | $26.040 |
| 10+ | $22.440 |
| 25+ | $21.910 |
| 50+ | $21.380 |
| 100+ | $20.850 |
| 300+ | $19.970 |
Price for:Each
Minimum: 1
Multiple: 1
$29.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2614IGN#PBFCopy
Newark Part No.25AM9049
Product RangeQuad 14-Bit Voltage Output DACs
Resolution14bit
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Min5.5V
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
Supply Voltage Max2.5V
No. of Channels4Channels
ADC / DAC Case StyleSSOP
Output TypeVoltage
IC Case / PackageSSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 14-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
14bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.5V to 5.5V
Supply Voltage Max
2.5V
ADC / DAC Case Style
SSOP
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Interfaces
3 Wire, Microwire, Serial, SPI
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Range
2.5V to 5.5V
No. of Channels
4Channels
Output Type
Voltage
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 14-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
