Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2620CGN#TRPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK6491RL
Cut Tape78AK6491
Product RangeOctal 12-Bit Voltage Output DACs
Your Part Number
1,507 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $25.150 | $25.15 |
| Total Price | $25.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $25.150 |
| 25+ | $18.950 |
| 50+ | $18.720 |
| 100+ | $18.490 |
| 250+ | $18.120 |
| 500+ | $17.740 |
| 1000+ | $17.370 |
| 2500+ | $17.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2620CGN#TRPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK6491RL
Cut Tape78AK6491
Product RangeOctal 12-Bit Voltage Output DACs
Resolution12bit
Interfaces3 Wire, Microwire, Serial, SPI
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Min5.5V
Supply Voltage Max2.5V
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
ADC / DAC Case StyleNSSOP
No. of Channels8Channels
Output TypeVoltage
IC Case / PackageNSSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeOctal 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Max
2.5V
Supply Voltage Range
2.5V to 5.5V
No. of Channels
8Channels
IC Case / Package
NSSOP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Range
2.5V to 5.5V
ADC / DAC Case Style
NSSOP
Output Type
Voltage
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
Octal 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
