Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2630AHSC6-LM12#TRMPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel01AM4763RL
Cut Tape01AM4763
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
619 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.440 | $7.44 |
| Total Price | $7.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.440 |
| 25+ | $5.310 |
| 50+ | $5.080 |
| 100+ | $4.840 |
| 250+ | $4.750 |
| 500+ | $4.650 |
| 1000+ | $4.560 |
| 2500+ | $4.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2630AHSC6-LM12#TRMPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel01AM4763RL
Cut Tape01AM4763
Product RangeSingle 12-Bit Voltage Output DACs
Resolution12bit
Interfaces3 Wire, Microwire, Serial, SPI
InterfacesSPI
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleSC-70
No. of Channels1Channels
Output TypeVoltage
IC Case / PackageSC-70
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
SPI
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
IC Case / Package
SC-70
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
SC-70
Output Type
Voltage
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
