Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2632ACTS8-HZ12#TRMPBFCopy
Newark Part No.01AM4769
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
213 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $215.400 |
| 10+ | $168.000 |
| 25+ | $156.000 |
| 50+ | $150.600 |
| 100+ | $145.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$215.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2632ACTS8-HZ12#TRMPBFCopy
Newark Part No.01AM4769
Product RangeDual 12-Bit Voltage Output DACs
Resolution12bit
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Min5.5V
InterfacesSPI
Supply Voltage Max4.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
No. of Channels2Channels
ADC / DAC Case StyleTSOT-23
Output TypeVoltage
IC Case / PackageTSOT-23
Input Channel TypeSerial
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Max
4.5V
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
TSOT-23
IC Case / Package
TSOT-23
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
Dual 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, Microwire, Serial, SPI
Interfaces
SPI
Supply Voltage Range
4.5V to 5.5V
No. of Channels
2Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
