Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2632AHTS8-LZ12#TRMPBFCopy
Newark Part No.80AK4843
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
451 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $263.000 |
| 10+ | $206.400 |
| 25+ | $192.400 |
| 50+ | $186.800 |
| 100+ | $181.000 |
| 250+ | $172.800 |
| 500+ | $164.800 |
| 1000+ | $161.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$263.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2632AHTS8-LZ12#TRMPBFCopy
Newark Part No.80AK4843
Product RangeDual 12-Bit Voltage Output DACs
Resolution12bit
Interfaces3 Wire, Microwire, Serial, SPI
InterfacesSPI
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
No. of Channels2Channels
ADC / DAC Case StyleTSOT-23
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
TSOT-23
Input Channel Type
Serial
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
No. of Channels
2Channels
Output Type
Voltage
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
