Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2664CUH-12#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM8043
Product RangeQuad 12-Bit Voltage Output DACs
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.190 |
| 5+ | $30.950 |
| 10+ | $27.720 |
| 25+ | $26.700 |
| 50+ | $25.680 |
| 100+ | $24.670 |
| 250+ | $23.950 |
Price for:Each
Minimum: 1
Multiple: 1
$34.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2664CUH-12#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM8043
Product RangeQuad 12-Bit Voltage Output DACs
Resolution12bit
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Min5.5V
Interfaces3 Wire, Microwire, SPI
Supply Voltage Range4.5V to 5.5V, ± 4.5V to ± 15.75V
Supply Voltage Range4.5V to 5.5V, ± 4.5V to ± 15.75V
Supply Voltage Max4.5V
ADC / DAC Case StyleQFN
No. of Channels4Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageQFN
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeQuad 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Range
4.5V to 5.5V, ± 4.5V to ± 15.75V
Supply Voltage Max
4.5V
No. of Channels
4Channels
Input Channel Type
Serial
No. of Pins
32Pins
Operating Temperature Min
0°C
Product Range
Quad 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, Microwire, Serial, SPI
Interfaces
3 Wire, Microwire, SPI
Supply Voltage Range
4.5V to 5.5V, ± 4.5V to ± 15.75V
ADC / DAC Case Style
QFN
Output Type
Voltage
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
