Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2688CUJ-12#PBFCopy
Newark Part No.81AK3904
Product Range16 Channel 12-Bit Voltage Output DACs
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.680 |
| 5+ | $55.330 |
| 10+ | $49.970 |
| 25+ | $48.400 |
| 50+ | $46.850 |
| 122+ | $45.280 |
Price for:Each
Minimum: 1
Multiple: 1
$60.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2688CUJ-12#PBFCopy
Newark Part No.81AK3904
Product Range16 Channel 12-Bit Voltage Output DACs
Resolution12bit
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Min5.25V
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Range4.75V to 5.25V
Supply Voltage Max4.75V
Supply Voltage Range4.75V to 5.25V
No. of Channels16Channels
ADC / DAC Case StyleLFCSP-EP
Output TypeVoltage
Input Channel TypeSingle Ended
IC Case / PackageLFCSP-EP
No. of Pins40Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range16 Channel 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.25V
Supply Voltage Range
4.75V to 5.25V
Supply Voltage Range
4.75V to 5.25V
ADC / DAC Case Style
LFCSP-EP
Input Channel Type
Single Ended
No. of Pins
40Pins
Operating Temperature Min
0°C
Product Range
16 Channel 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, Microwire, Serial, SPI
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Max
4.75V
No. of Channels
16Channels
Output Type
Voltage
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
