Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2688HUJ-12#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK3905
Product Range16 Channel 12-Bit Voltage Output DACs
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.550 |
| 5+ | $56.180 |
| 10+ | $50.800 |
| 25+ | $49.220 |
| 50+ | $47.650 |
| 100+ | $46.070 |
Price for:Each
Minimum: 1
Multiple: 1
$61.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2688HUJ-12#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK3905
Product Range16 Channel 12-Bit Voltage Output DACs
Resolution12bit
Interfaces3 Wire, Microwire, Serial, SPI
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Min5.25V
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
Supply Voltage Max4.75V
ADC / DAC Case StyleLFCSP-EP
No. of Channels16Channels
Output TypeVoltage
IC Case / PackageLFCSP-EP
Input Channel TypeSingle Ended
No. of Pins40Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range16 Channel 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Range
4.75V to 5.25V
Supply Voltage Max
4.75V
No. of Channels
16Channels
IC Case / Package
LFCSP-EP
No. of Pins
40Pins
Operating Temperature Min
-40°C
Product Range
16 Channel 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Min
5.25V
Supply Voltage Range
4.75V to 5.25V
ADC / DAC Case Style
LFCSP-EP
Output Type
Voltage
Input Channel Type
Single Ended
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
