Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2903CS6-E1#TRMPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel02AM2218RL
Cut Tape02AM2218
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.140 | $7.14 |
| Total Price | $7.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 25+ | $5.060 |
| 50+ | $4.830 |
| 100+ | $4.600 |
| 250+ | $4.390 |
| 500+ | $4.240 |
| 1000+ | $4.120 |
| 2500+ | $4.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2903CS6-E1#TRMPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel02AM2218RL
Cut Tape02AM2218
Reset Threshold Voltage – Min4.6V
Reset Threshold Voltage Min4.6V
Reset Threshold Voltage – Max4.75V
Reset Threshold Voltage Max4.75V
Reset Threshold Voltage Nom4.675V
Reset Threshold Voltage - Nom4.675V
No. of Monitored Voltages4Monitors
Supply Voltage Min-
Supply Voltage Max5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Reset Threshold Voltage – Min
4.6V
Reset Threshold Voltage – Max
4.75V
Reset Threshold Voltage Nom
4.675V
No. of Monitored Voltages
4Monitors
Supply Voltage Max
5V
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Reset Threshold Voltage Min
4.6V
Reset Threshold Voltage Max
4.75V
Reset Threshold Voltage - Nom
4.675V
Supply Voltage Min
-
Reset Output Type
Active-Low, Open-Drain
No. of Pins
6Pins
Delay Time
200ms
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
