Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2937CUHE#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AM8366
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.990 |
| 10+ | $16.600 |
| 25+ | $15.210 |
| 50+ | $14.730 |
| 100+ | $14.250 |
| 250+ | $13.630 |
| 500+ | $13.360 |
Price for:Each
Minimum: 1
Multiple: 1
$20.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2937CUHE#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AM8366
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom1.2V
No. of Monitored Voltages6Monitors
Supply Voltage Min4.5V
Supply Voltage Max16.5V
Reset Output TypeActive-High
IC Case / PackageQFN
No. of Pins28Pins
IC MountingSurface Mount
Delay Time35µs
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseQFN
Threshold Voltage1.2V
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
1.2V
Supply Voltage Min
4.5V
Reset Output Type
Active-High
No. of Pins
28Pins
Delay Time
35µs
Operating Temperature Max
70°C
Qualification
-
Automotive Qualification Standard
-
Threshold Voltage
1.2V
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
6Monitors
Supply Voltage Max
16.5V
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
QFN
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
