Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2953CDD-1#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6945
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2953CDD-1#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6945
IC TypePushbutton On/Off Controller
Supply Voltage Min2.7V
Supply Voltage Max27V
Supply Current14µA
IC Case / PackageDFN-EP
No. of Pins12Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
IC Generic NumberLTC2953
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Pushbutton On/Off Controller
Supply Voltage Max
27V
IC Case / Package
DFN-EP
Operating Temperature Min
0°C
IC Generic Number
LTC2953
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.7V
Supply Current
14µA
No. of Pins
12Pins
Operating Temperature Max
70°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
