Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3108EGN#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM2290RL
Cut Tape02AM2290
Your Part Number
2,471 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.950 | $9.95 |
| Total Price | $9.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.950 |
| 25+ | $7.190 |
| 50+ | $6.890 |
| 100+ | $6.580 |
| 250+ | $6.470 |
| 500+ | $6.340 |
| 1000+ | $6.210 |
| 2500+ | $6.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3108EGN#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM2290RL
Cut Tape02AM2290
Supply Voltage500mV
No. of Step-Down DC - DC Converters-
No. of LDO Regulators1
No. of Regulated Outputs3
IC Case / PackageSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Step-Up Converter and Power Manager
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
3
No. of Pins
16Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
500mV
No. of LDO Regulators
1
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
