Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3129EUD-1#TRPBFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel49AM1249RL
Cut Tape49AM1249
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.200 | $11.20 |
| Total Price | $11.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.200 |
| 25+ | $8.100 |
| 50+ | $7.760 |
| 100+ | $7.420 |
| 250+ | $7.030 |
| 500+ | $6.900 |
| 1000+ | $6.770 |
| 2500+ | $6.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3129EUD-1#TRPBFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel49AM1249RL
Cut Tape49AM1249
Regulator Output TypeProgrammable
No. of Outputs1Outputs
TopologySynchronous Buck-Boost
Input Voltage Min1.92V
Input Voltage Max15V
Max Output Current200mA
IC Case / PackageQFN-EP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom15
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.2MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Programmable
Topology
Synchronous Buck-Boost
Input Voltage Max
15V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
1.92V
Max Output Current
200mA
No. of Pins
16Pins
Output Voltage - Nom
15
Output Voltage Max
-
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
