Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3308AEV#TRMPBFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel02AM2317RL
Cut Tape02AM2317
Your Part Number
92 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.910 | $6.91 |
| Total Price | $6.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.910 |
| 25+ | $4.900 |
| 50+ | $4.760 |
| 100+ | $4.610 |
| 250+ | $4.440 |
| 500+ | $4.260 |
| 1000+ | $4.100 |
| 2500+ | $4.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3308AEV#TRMPBFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel02AM2317RL
Cut Tape02AM2317
DC / DC Converter Type-
Input Voltage Min2.25V
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseLQFN-EP
No. of Pins12Pins
Output Current4A
Output Voltage Min500mV
Output Voltage Max5.5V
Switching Frequency2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC / DC Converter Type
-
Input Voltage Max
5.5V
DC / DC Converter IC Case
LQFN-EP
Output Current
4A
Output Voltage Max
5.5V
Topology
Synchronous Buck (Step Down)
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.25V
No. of Outputs
1 Output
No. of Pins
12Pins
Output Voltage Min
500mV
Switching Frequency
2MHz
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
