Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3308AIV#TRPBFCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel02AM2319RL
Cut Tape02AM2319
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.970 | $7.97 |
| Total Price | $7.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.970 |
| 25+ | $5.680 |
| 50+ | $5.440 |
| 100+ | $5.180 |
| 250+ | $5.020 |
| 500+ | $4.870 |
| 1000+ | $4.710 |
| 2500+ | $4.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3308AIV#TRPBFCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel02AM2319RL
Cut Tape02AM2319
DC / DC Converter Type-
Input Voltage Min2.25V
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseLQFN-EP
No. of Pins12Pins
Output Current4A
Output Voltage Min500mV
Output Voltage Max5.5V
Switching Frequency2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
DC / DC Converter Type
-
Input Voltage Max
5.5V
DC / DC Converter IC Case
LQFN-EP
Output Current
4A
Output Voltage Max
5.5V
Topology
Synchronous Buck (Step Down)
Product Range
-
Input Voltage Min
2.25V
No. of Outputs
1 Output
No. of Pins
12Pins
Output Voltage Min
500mV
Switching Frequency
2MHz
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
