Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3309AJV#TRMPBFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel02AM2323RL
Cut Tape02AM2323
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.520 | $8.52 |
| Total Price | $8.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.520 |
| 25+ | $6.080 |
| 50+ | $5.820 |
| 100+ | $5.540 |
| 250+ | $5.160 |
| 500+ | $5.140 |
| 1000+ | $4.960 |
| 2500+ | $4.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3309AJV#TRMPBFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel02AM2323RL
Cut Tape02AM2323
DC / DC Converter Type-
Input Voltage Min2.25V
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseLQFN-EP
No. of Pins12Pins
Output Current6A
Output Voltage Min500mV
Output Voltage Max5.5V
Switching Frequency2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
DC / DC Converter Type
-
Input Voltage Max
5.5V
DC / DC Converter IC Case
LQFN-EP
Output Current
6A
Output Voltage Max
5.5V
Topology
Synchronous Buck (Step Down)
Product Range
-
Input Voltage Min
2.25V
No. of Outputs
1 Output
No. of Pins
12Pins
Output Voltage Min
500mV
Switching Frequency
2MHz
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
