Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3336ACBZ-2-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel94AK4034RL
Cut Tape94AK4034
Your Part Number
2,898 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.300 | $4.30 |
| Total Price | $4.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 25+ | $2.950 |
| 50+ | $2.800 |
| 100+ | $2.650 |
| 250+ | $2.500 |
| 500+ | $2.470 |
| 1000+ | $2.410 |
| 2500+ | $2.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3336ACBZ-2-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel94AK4034RL
Cut Tape94AK4034
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.5V
Input Voltage Max15V
Output Current250mA
Max Output Current250mA
IC Case / PackageWLCSP
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max5V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseWLCSP
Automotive Qualification Standard-
Switching Frequency2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
15V
Max Output Current
250mA
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
WLCSP
Switching Frequency
2MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
250mA
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Min
1.2V
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
