Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3337ACBZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6948
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 25+ | $3.290 |
| 50+ | $3.160 |
| 100+ | $3.030 |
| 250+ | $2.910 |
| 500+ | $2.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3337ACBZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6948
Battery Management FunctionState of Health (SOH) Monitor, Impedance, Voltage & Temperature Measurement
Battery TypePrimary
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageWLCSP
No. of Pins16Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Management Function
State of Health (SOH) Monitor, Impedance, Voltage & Temperature Measurement
Supply Voltage Min
1.8V
IC Case / Package
WLCSP
Interfaces
I2C
Operating Temperature Max
125°C
Product Range
-
Battery Type
Primary
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
