Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3371EUHF#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2334
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.720 |
| 10+ | $11.580 |
| 25+ | $10.300 |
| 50+ | $10.170 |
| 100+ | $10.040 |
| 250+ | $9.900 |
| 500+ | $9.500 |
Price for:Each
Minimum: 1
Multiple: 1
$14.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3371EUHF#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2334
Regulator Output TypeAdjustable
No. of Outputs4Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current2A
Max Output Current2A
IC Case / PackageQFN
No. of Pins38Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Efficiency-
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
2A
No. of Pins
38Pins
Output Voltage - Nom
-
Output Voltage Max
-
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
2MHz
No. of Outputs
4Outputs
Input Voltage Min
2.7V
Output Current
2A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
-
Efficiency
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
