Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3616MPUDD#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2383
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.410 |
| 5+ | $30.200 |
| 10+ | $26.990 |
| 25+ | $23.950 |
| 50+ | $23.590 |
| 100+ | $23.210 |
| 250+ | $22.750 |
Price for:Each
Minimum: 1
Multiple: 1
$33.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3616MPUDD#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2383
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.25V
Input Voltage Max5.5V
Output Current6A
Max Output Current6A
IC Case / PackageQFN
No. of Pins24Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Efficiency95%
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency4MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
6A
No. of Pins
24Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Operating Temperature Max
150°C
Qualification
-
Switching Frequency
4MHz
No. of Outputs
1Outputs
Input Voltage Min
2.25V
Output Current
6A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Efficiency
95%
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
