Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3642EDD-5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2409
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.890 |
| 10+ | $7.670 |
| 25+ | $7.120 |
| 50+ | $6.790 |
| 100+ | $6.460 |
| 250+ | $6.030 |
| 500+ | $5.900 |
Price for:Each
Minimum: 1
Multiple: 1
$9.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3642EDD-5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2409
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max45V
Max Output Current50mA
Output Current50mA
IC Case / PackageDFN
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Efficiency-
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency580kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
45V
Output Current
50mA
No. of Pins
8Pins
Output Voltage - Nom
5V
Output Voltage Min
-
Efficiency
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
50mA
IC Case / Package
DFN
IC Mounting
Surface Mount
Output Voltage Nom
5V
Output Voltage Max
-
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
580kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
