Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3646HDE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2411
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.320 |
| 10+ | $9.620 |
| 25+ | $7.940 |
| 50+ | $7.620 |
| 100+ | $7.290 |
| 250+ | $7.160 |
| 500+ | $7.020 |
Price for:Each
Minimum: 1
Multiple: 1
$12.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3646HDE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2411
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4V
Input Voltage Max40V
Max Output Current1A
Output Current1A
IC Case / PackageDFN
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max30V
Efficiency95%
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency3MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
40V
Output Current
1A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
30V
Operating Temperature Max
150°C
Qualification
-
Switching Frequency
3MHz
No. of Outputs
1Outputs
Input Voltage Min
4V
Max Output Current
1A
IC Case / Package
DFN
IC Mounting
Surface Mount
Output Voltage Min
2V
Efficiency
95%
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
