Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3649EFE#TRPBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel49AM1252RL
Cut Tape49AM1252
Your Part Number
1,586 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $21.000 | $21.00 |
| Total Price | $21.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $21.000 |
| 25+ | $15.550 |
| 50+ | $14.960 |
| 100+ | $14.360 |
| 250+ | $13.920 |
| 500+ | $13.790 |
| 1000+ | $13.480 |
| 2500+ | $13.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3649EFE#TRPBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel49AM1252RL
Cut Tape49AM1252
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.1V
Input Voltage Max60V
Max Output Current4A
IC Case / PackageTSSOP-EP
No. of Pins28Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min0V
Output Voltage Max59.5V
Switching Frequency Typ1MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
60V
IC Case / Package
TSSOP-EP
IC Mounting
Surface Mount
Output Voltage Min
0V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
3.1V
Max Output Current
4A
No. of Pins
28Pins
Output Voltage - Nom
-
Output Voltage Max
59.5V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
