Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3675EUFF#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2413
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.620 |
| 10+ | $12.360 |
| 25+ | $11.910 |
| 50+ | $11.470 |
| 100+ | $11.020 |
| 250+ | $10.620 |
| 500+ | $10.200 |
Price for:Each
Minimum: 1
Multiple: 1
$15.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3675EUFF#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2413
IC TypeHigh Power PMIC
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators1
No. of Regulated Outputs7
IC Case / PackageQFN
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Type
High Power PMIC
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
7
No. of Pins
44Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
1
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
