Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3777ILXE#PBFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.02AM2432
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.570 |
| 5+ | $24.880 |
| 10+ | $22.190 |
| 25+ | $20.840 |
| 50+ | $20.100 |
| 100+ | $19.360 |
| 250+ | $18.660 |
Price for:Each
Minimum: 1
Multiple: 1
$27.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3777ILXE#PBFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.02AM2432
Control ModeCurrent
Supply Voltage Min4.5V
Supply Voltage Max150V
No. of Outputs1Outputs
Duty Cycle (%)90%
IC Case / PackageeLQFP-EP
No. of Pins48Pins
Switching Frequency500kHz
TopologySynchronous Buck-Boost
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
150V
Duty Cycle (%)
90%
No. of Pins
48Pins
Topology
Synchronous Buck-Boost
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
eLQFP-EP
Switching Frequency
500kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
