Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3829IUHF#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2454
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.540 |
| 10+ | $10.650 |
| 25+ | $10.260 |
| 50+ | $9.870 |
| 100+ | $9.480 |
| 250+ | $9.120 |
| 500+ | $8.750 |
Price for:Each
Minimum: 1
Multiple: 1
$13.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3829IUHF#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2454
Control ModeCurrent
Supply Voltage Min4.5V
Supply Voltage Max38V
No. of Outputs1Outputs
Duty Cycle (%)94%
IC Case / PackageQFN-EP
No. of Pins38Pins
Switching Frequency770kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
38V
Duty Cycle (%)
94%
No. of Pins
38Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
QFN-EP
Switching Frequency
770kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
