Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3863HDE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2475
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.590 |
| 10+ | $8.230 |
| 25+ | $7.350 |
| 50+ | $7.110 |
| 100+ | $6.870 |
| 250+ | $6.760 |
| 500+ | $6.650 |
Price for:Each
Minimum: 1
Multiple: 1
$10.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3863HDE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2475
Control ModeCurrent
Supply Voltage Min3.5V
Supply Voltage Max60V
Duty Cycle (%)-
IC Case / PackageDFN
No. of Pins12Pins
Switching Frequency850kHz
TopologyInverting
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
60V
IC Case / Package
DFN
Switching Frequency
850kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
3.5V
Duty Cycle (%)
-
No. of Pins
12Pins
Topology
Inverting
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
