Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3865EUH-1#PBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AM2477
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.890 |
| 10+ | $7.670 |
| 25+ | $6.640 |
| 50+ | $6.570 |
| 100+ | $6.510 |
| 250+ | $6.410 |
| 500+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$9.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3865EUH-1#PBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AM2477
Control ModeCurrent
Supply Voltage Min4.5V
Supply Voltage Max38V
Duty Cycle (%)95%
IC Case / PackageQFN
No. of Pins32Pins
Switching Frequency880kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
38V
IC Case / Package
QFN
Switching Frequency
880kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
4.5V
Duty Cycle (%)
95%
No. of Pins
32Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
