Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3887EUJ-1#PBFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.02AM2496
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.070 |
| 10+ | $15.830 |
| 25+ | $14.410 |
| 50+ | $14.370 |
| 100+ | $14.330 |
| 250+ | $13.230 |
| 500+ | $12.960 |
Price for:Each
Minimum: 1
Multiple: 1
$20.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3887EUJ-1#PBFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.02AM2496
Control ModeCurrent
Supply Voltage Min4.5V
Supply Voltage Max24V
Duty Cycle (%)-
IC Case / PackageQFN
No. of Pins40Pins
Switching Frequency1MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
24V
IC Case / Package
QFN
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
4.5V
Duty Cycle (%)
-
No. of Pins
40Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
