Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3890EGN-3#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2497
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.010 |
| 10+ | $11.030 |
| 25+ | $10.450 |
| 50+ | $9.860 |
| 100+ | $9.580 |
| 250+ | $9.310 |
| 500+ | $9.030 |
Price for:Each
Minimum: 1
Multiple: 1
$14.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3890EGN-3#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2497
Control ModeCurrent
Supply Voltage Min4V
Supply Voltage Max60V
Duty Cycle (%)99%
IC Case / PackageSSOP
No. of Pins28Pins
Switching Frequency585kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
60V
IC Case / Package
SSOP
Switching Frequency
585kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
4V
Duty Cycle (%)
99%
No. of Pins
28Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
