Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4000IGN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2507
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.540 |
| 10+ | $11.430 |
| 25+ | $10.810 |
| 50+ | $10.190 |
| 100+ | $9.900 |
| 250+ | $9.600 |
| 500+ | $9.320 |
Price for:Each
Minimum: 1
Multiple: 1
$14.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4000IGN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2507
Battery TypeLead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH
Input Voltage60V
Battery Charge Voltage-
Charge Current20A
IC Case / PackageNSSOP
No. of Pins28Pins
No. of Cells-
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Battery Type
Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH
Battery Charge Voltage
-
IC Case / Package
NSSOP
No. of Cells
-
Operating Temperature Max
125°C
Product Range
-
Input Voltage
60V
Charge Current
20A
No. of Pins
28Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
