Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4217HFE#PBFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM2537
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.030 |
| 10+ | $11.830 |
| 25+ | $10.900 |
| 50+ | $10.490 |
| 100+ | $10.090 |
| 250+ | $9.880 |
| 500+ | $9.670 |
Price for:Each
Minimum: 1
Multiple: 1
$15.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4217HFE#PBFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM2537
No. of Channels1Channels
Supply Voltage Min2.9V
Supply Voltage Max26.5V
IC Case / PackageTSSOP
No. of Pins20Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
26.5V
No. of Pins
20Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
2.9V
IC Case / Package
TSSOP
Power Switch
MOSFET
IC Function
Hot Swap Controller
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
