Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4222CUH#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2539
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.090 |
| 10+ | $15.950 |
| 25+ | $14.000 |
| 50+ | $13.670 |
| 100+ | $13.350 |
| 250+ | $13.130 |
| 500+ | $12.910 |
Price for:Each
Minimum: 1
Multiple: 1
$20.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4222CUH#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2539
No. of Channels2Channels
Supply Voltage Min2.9V
Supply Voltage Max29V
IC Case / PackageQFN
No. of Pins32Pins
Power SwitchMOSFET
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
29V
No. of Pins
32Pins
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
2.9V
IC Case / Package
QFN
Power Switch
MOSFET
IC Function
Hot Swap Controller with I2C Compatible Monitoring
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
