
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.150 |
| 10+ | $11.080 |
| 25+ | $10.320 |
| 50+ | $9.900 |
| 100+ | $9.470 |
| 250+ | $9.380 |
| 500+ | $8.820 |
Product Information
Product Overview
LTC4226 is a dual hot swap™ controller allows two power paths to be safely inserted and removed from a live backplane or powered connector. Three selectable ratios of current limit to circuit breaker threshold accommodate noisy loads and momentary high peak currents without interruption, while a dual-rate fault timer protects the MOSFET from extended output overcurrent events. FAULT outputs indicate the circuit breaker status. This device can also be configured as a bidirectional current limiter/circuit breaker. For high current applications, two channels may be configured as parallel power paths. It is widely used in application such as apple firewire/IEEE 1394, disk drives, rugged 12V, 24V applications, hot board/connector insertion, uni/bidirectional current limiter/circuit breaker etc.
- Wide operating voltage range is 4.5V to 44V
- Optional auto-retry or latchoff after overcurrent fault
- High side drive for external N-channel MOSFET
- Allows parallel power paths for High current applications
- Fast response limits peak fault current
- Auto-retry delay is 0.5s
- Operating temperature is -40°C to 85°C
- Packaging style is 16-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Apple FireWire/IEEE 1394, Disk Drives, Hot Board Insertion, Uni or Bidirectional Current Limiter
-
44V
16Pins
External
Hot Swap Controller
85°C
-
No SVHC (04-Feb-2026)
2Channels
4.5V
QFN
QFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
