Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4359IDCB#WTRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM2556RL
Cut Tape02AM2556
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.120 | $8.12 |
| Total Price | $8.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 25+ | $5.820 |
| 50+ | $5.590 |
| 100+ | $5.340 |
| 250+ | $5.240 |
| 500+ | $5.130 |
| 1000+ | $5.020 |
| 2500+ | $4.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4359IDCB#WTRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM2556RL
Cut Tape02AM2556
Supply Voltage Min4V
Supply Voltage Max80V
IC Case / PackageDFN-EP
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
4V
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
Supply Voltage Max
80V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
