Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4364CMS-1#PBFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM2562
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.690 |
| 10+ | $9.130 |
| 25+ | $8.710 |
| 50+ | $8.270 |
| 100+ | $8.020 |
| 250+ | $7.750 |
| 500+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$11.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4364CMS-1#PBFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM2562
No. of Channels1Channels
Supply Voltage Min4V
Supply Voltage Max80V
IC Case / PackageMSOP
No. of Pins16Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionSurge Stopper with Ideal Diode
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
80V
No. of Pins
16Pins
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
4V
IC Case / Package
MSOP
Power Switch
MOSFET
IC Function
Surge Stopper with Ideal Diode
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
