Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4368IMS-1#TRPBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AN6957
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.790 |
| 25+ | $6.680 |
| 50+ | $6.450 |
| 100+ | $6.220 |
| 250+ | $6.080 |
| 500+ | $5.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4368IMS-1#TRPBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AN6957
Battery Type-
Battery ProtectionOver / Under Voltage and Reverse Protection
No. of Cells-
Shutdown Current5µA
IC Case / PackageMSOP
No. of Pins10Pins
Supply Voltage Min2.5V
Supply Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
-
No. of Cells
-
IC Case / Package
MSOP
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Battery Protection
Over / Under Voltage and Reverse Protection
Shutdown Current
5µA
No. of Pins
10Pins
Supply Voltage Max
60V
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
