Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4376IDHD#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6958
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4376IDHD#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6958
IC FunctionIdeal Diode with Reverse Input Protection
Supply Voltage Min4V
Supply Voltage Max40V
IC Package TypeDFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Ideal Diode with Reverse Input Protection
Supply Voltage Max
40V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
4V
IC Package Type
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
