Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4421HG#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2573
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.070 |
| 10+ | $12.680 |
| 25+ | $10.750 |
| 50+ | $10.600 |
| 100+ | $10.460 |
| 250+ | $10.310 |
| 500+ | $9.890 |
Price for:Each
Minimum: 1
Multiple: 1
$16.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4421HG#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2573
IC FunctionPowerPath Controller
Supply Voltage Min3V
Supply Voltage Max36V
IC Package TypeSSOP
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Function
PowerPath Controller
Supply Voltage Max
36V
No. of Pins
36Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
3V
IC Package Type
SSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
