Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4421HUHE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2574
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.940 |
| 10+ | $12.590 |
| 25+ | $12.090 |
| 50+ | $11.600 |
| 122+ | $11.110 |
| 305+ | $10.710 |
| 549+ | $10.300 |
Price for:Each
Minimum: 1
Multiple: 1
$15.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4421HUHE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2574
IC FunctionPowerPath Controller
Supply Voltage Min3V
Supply Voltage Max36V
IC Package TypeQFN-EP
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
PowerPath Controller
Supply Voltage Max
36V
No. of Pins
36Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
3V
IC Package Type
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
