Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5100EUF#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN1949
Your Part Number
182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.150 |
| 10+ | $15.220 |
| 25+ | $14.550 |
| 50+ | $13.890 |
| 100+ | $13.220 |
| 250+ | $12.820 |
Price for:Each
Minimum: 1
Multiple: 1
$19.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5100EUF#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN1949
Laser Driver TypeVCSEL
IC Case / PackagePQFN-EP
No. of Pins16Pins
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Laser Driver Type
VCSEL
No. of Pins
16Pins
Supply Voltage Max
3.465V
SVHC
No SVHC (04-Feb-2026)
IC Case / Package
PQFN-EP
Supply Voltage Min
3.135V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
