Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5587IDD#TRPBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM8047
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $15.400 |
| 10+ | $14.390 |
| 25+ | $13.980 |
| 50+ | $12.620 |
| 100+ | $11.890 |
| 250+ | $10.450 |
| 500+ | $10.110 |
Price for:Each
Minimum: 1
Multiple: 1
$15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5587IDD#TRPBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM8047
Frequency Min10MHz
Frequency Max6GHz
Input Power Min-30dBm
Input Power Max6dBm
Sensitivity-
RF IC Case StyleDFN-EP
No. of Pins12Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
10MHz
Input Power Min
-30dBm
Sensitivity
-
No. of Pins
12Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
6GHz
Input Power Max
6dBm
RF IC Case Style
DFN-EP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
