Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6101HVBCS5#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK6504RL
Cut Tape78AK6504
Your Part Number
395 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.810 | $6.81 |
| Total Price | $6.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 25+ | $4.800 |
| 50+ | $4.580 |
| 100+ | $4.360 |
| 250+ | $4.170 |
| 500+ | $4.010 |
| 1000+ | $3.900 |
| 2500+ | $3.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6101HVBCS5#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK6504RL
Cut Tape78AK6504
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product200kHz
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Supply Voltage Min5V
Supply Voltage Max100V
CMRR-
GainResistor Set
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Input Offset Voltage150µV
No. of Amplifiers1 Amplifier
Input Bias Current0.1µA
Amplifier Case StyleTSOT-23
Bandwidth200kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
TSOT-23
Operating Temperature Min
0°C
Supply Voltage Min
5V
CMRR
-
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
TSOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
200kHz
No. of Pins
5Pins
Operating Temperature Max
70°C
Supply Voltage Max
100V
Gain
Resistor Set
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
150µV
Input Bias Current
0.1µA
Bandwidth
200kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
