Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6102HVHMS8#TRPBFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel78AK6505RL
Cut Tape78AK6505
Your Part Number
2,412 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.100 | $10.10 |
| Total Price | $10.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.100 |
| 25+ | $7.290 |
| 50+ | $6.990 |
| 100+ | $6.670 |
| 250+ | $6.460 |
| 500+ | $6.350 |
| 1000+ | $6.260 |
| 2500+ | $5.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6102HVHMS8#TRPBFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel78AK6505RL
Cut Tape78AK6505
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product200kHz
IC Case / PackageMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min5V
Supply Voltage Max100V
CMRR-
GainResistor Set
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Input Offset Voltage5µV
No. of Amplifiers1 Amplifier
Input Bias Current60pA
Amplifier Case StyleMSOP
Bandwidth200kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
MSOP
Operating Temperature Min
-40°C
Supply Voltage Min
5V
CMRR
-
IC Mounting
Surface Mount
Qualification
-
Input Offset Voltage
5µV
Input Bias Current
60pA
Bandwidth
200kHz
Gain Bandwidth Product
200kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
100V
Gain
Resistor Set
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
MSOP
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
