Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6908CDCB-1#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK6519RL
Cut Tape78AK6519
Product RangeLTC6908-1 Series
Your Part Number
246 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.320 | $6.32 |
| Total Price | $6.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
| 25+ | $5.220 |
| 50+ | $5.090 |
| 100+ | $4.790 |
| 250+ | $4.580 |
| 500+ | $4.340 |
| 1000+ | $4.210 |
| 2500+ | $3.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6908CDCB-1#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK6519RL
Cut Tape78AK6519
Product RangeLTC6908-1 Series
Frequency Nom10MHz
Oscillator Output CompatibilityCMOS
Frequency Stability + / -40ppm
Oscillator Case / PackageDFN, 2mm x 3mm
Supply Voltage Nom5.5V
Product RangeLTC6908-1 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Spread Spectrum Mode-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Frequency Stability + / -
40ppm
Supply Voltage Nom
5.5V
Operating Temperature Min
0°C
Spread Spectrum Mode
-
Oscillator Output Compatibility
CMOS
Oscillator Case / Package
DFN, 2mm x 3mm
Product Range
LTC6908-1 Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
