Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6908CS6-2#TRMPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK6520RL
Cut Tape78AK6520
Product RangeLTC6908-2 Series
Your Part Number
293 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.620 | $5.62 |
| Total Price | $5.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 10+ | $4.860 |
| 25+ | $4.620 |
| 50+ | $4.390 |
| 100+ | $4.200 |
| 250+ | $3.990 |
| 500+ | $3.780 |
| 1000+ | $3.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6908CS6-2#TRMPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK6520RL
Cut Tape78AK6520
Product RangeLTC6908-2 Series
Frequency Nom10MHz
Oscillator Output CompatibilityCMOS
Frequency Stability + / -40ppm
Oscillator Case / PackageTSOT-23
Supply Voltage Nom5.5V
Product RangeLTC6908-2 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Spread Spectrum Mode-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Frequency Stability + / -
40ppm
Supply Voltage Nom
5.5V
Operating Temperature Min
0°C
Spread Spectrum Mode
-
Oscillator Output Compatibility
CMOS
Oscillator Case / Package
TSOT-23
Product Range
LTC6908-2 Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
